Flanged spade tongue terminal for 16-22AWG wire, featuring a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal offers a straight orientation with a 2.36mm stud diameter (M2 equivalent). Constructed from copper with a 2.54um tin plating, it measures 12.8mm in length and 4.62mm in width. The component is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 324605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 324605 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.5039inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Width | 4.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.