
Red, insulated butt splice connector designed for 8AWG wire. Features tin-plated copper contacts and a nylon insulation material. With a 600V operating supply voltage and a 0.34-inch inside diameter, this crimp-style termination offers insulated wire support. The component measures 55.143mm in length and 9.525mm in outside diameter, with a standard mount. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 324658 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 324658 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.34inch |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 55.143mm |
| Material | Copper |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 9.525mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324658 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
