
Butt splice connector designed for 6 AWG wire, accommodating wire gauges from 15AWG to 13AWG. Features a copper contact material with tin plating, a blue nylon insulation, and an insulated wire support. Operating supply voltage is 600V, with an inside diameter of 0.315 inches and an outside diameter of 0.437 inches. This component is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 324660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 324660 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 0.315inch |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.87mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 57.531mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.437inch |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
