TE Connectivity's PIDG crimp terminal is a yellow-colored, single-wire terminal made of copper with a tin plating, featuring nylon insulation. It is available in quantities of 1000 and is packaged as loose pieces. The terminal is not lead-free and is not suitable for government-qualified applications. It has an outside diameter of 0.294 inch and a length of 13.081mm.
Sign in to ask questions about the TE Connectivity 324696 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 324696 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 13.081mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Outside Diameter | 0.294inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324696 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.