
Circular ring tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating (2.54µm thickness). Non-insulated design with a 18.52mm length and 7.92mm width. Mounts free-hanging and supports M3.5 stud size (3.68mm diameter). RoHS compliant.
TE Connectivity 324910 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.52mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
