Non-insulated ring tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating, offering a 2.54µm plating thickness. This general terminal has a 3.28mm inside diameter and a 3.68mm stud diameter, compatible with M3.5 studs. Its construction includes a 18.52mm length and 7.92mm width, with a 990µm tongue thickness. RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 324911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 324911 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 18.52mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 990um |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.