
Ring terminal for 10-12 AWG wire, featuring a tin-plated copper body and contact for reliable conductivity. Nylon insulation in yellow provides electrical protection up to 300V, with an inside diameter of 5mm and an outside diameter of 5.84mm. This straight, free-hanging terminal is designed for crimp termination and offers insulated wire support.
TE Connectivity 324918 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 5mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 26.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 324918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.