
PIDG Flanged Spade Tongue Terminal for 10-12 AWG copper wire. Features a tin-plated copper body and contact with silver plating for enhanced conductivity. Insulated with yellow nylon, this terminal offers a 300V AC voltage rating and a stud diameter of 4.17mm (M4). Designed for crimp termination and loose piece packaging, it includes insulated wire support and a length of 1.017 inches. RoHS compliant.
TE Connectivity 32510 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 10.57mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
