Non-insulated spade tongue terminal for 10-12 AWG wire. Features copper contact material with tin plating (2.54µm thickness). Offers a 4.34mm stud diameter, compatible with M4 studs. This free-hanging terminal has a length of 25.17mm and is RoHS compliant. Supplied in loose piece packaging, 500 units per package.
TE Connectivity 325195 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.17mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.