
Rectangular splice terminal for 2AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging component offers a straight orientation and a stud diameter of 0.39 inches. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and constructed from copper. The terminal has a length of 1.62 inches and a tongue thickness of 2.29mm.
Sign in to ask questions about the TE Connectivity 325203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 325203 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.62inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Shape | Rectangular |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 2.29mm |
| Width | 18.03mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.