
This Ampower terminal is made from copper with a tin plating, suitable for free hanging applications. It operates within a temperature range of -55°C to 105°C. The terminal is compliant with ELV and RoHS regulations, but not government qualified or heavy duty. It is available in a package quantity of 50, with a packaging style of box.
Sign in to ask questions about the TE Connectivity 325207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 325207 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 66.54mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Rectangular |
| Tongue Thickness | 2.29mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
