
The Ampower Series copper terminal is a non-insulated, free hanging mount terminal with a length of 2.45inch and a stud diameter of 0.39inch. It features a tin plating and a termination type of crimp. The terminal is compliant with ELV and RoHS regulations, and is packaged in a box with 50 units per package.
Sign in to ask questions about the TE Connectivity 325603-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 325603-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.45inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Tab Thickness | 0.13inch |
| Termination | Crimp |
| Tongue Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325603-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.