
This terminal is a female contact with a copper body and tin plating. It has a length of 106.93mm and is designed for free hanging mount. The terminal is compliant with ELV and RoHS regulations, and is lead free.
Sign in to ask questions about the TE Connectivity 325610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 325610 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 106.93mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Standard |
| Tongue Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.