Non-insulated lug terminal featuring a copper contact material with tin plating. Designed for free-hanging mounting, this terminal has a 2.58-inch length and a 0.328-inch stud diameter, compatible with M8 stud sizes. It operates within a temperature range of -55°C to 105°C and offers a 3.81mm tongue thickness. This RoHS and ELV compliant component is packaged in a box of 25 units.
TE Connectivity 325702 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Standard |
| Tongue Thickness | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.