
Female, non-insulated terminal for general use, featuring a straight, free-hanging orientation. Constructed from copper with tin plating, this terminal supports a single hole with a 13.08mm stud diameter (M12). It operates within a temperature range of -55°C to 105°C and is designed for crimp termination. The component measures 32.51mm in depth and 2.58 inches in length, with a tab thickness of 0.15 inches and a tongue thickness of 3.81mm.
TE Connectivity 325705 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.51mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Tab Thickness | 0.15inch |
| Termination | Crimp |
| Tongue Thickness | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
