
Non-insulated lug terminal featuring a copper contact material with tin plating. This free-hanging terminal has a length of 68.33mm, a tongue thickness of 4.06mm, and a stud diameter of 0.328 inches (M8). Operating within a temperature range of -55°C to 105°C, it is RoHS and ELV compliant. Packaged in a box of 25, this standard termination component is suitable for general applications.
Sign in to ask questions about the TE Connectivity 325802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 325802 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 68.33mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Standard |
| Tongue Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.