
Copper power terminal with tin plating, designed for general use. Features a 68.33mm length and 35.56mm depth, accommodating 5.5/0 AWG wire. Operates within a temperature range of -55°C to 105°C. This non-insulated, free-hanging terminal offers standard termination and a 0.39-inch stud diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 325803-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 325803-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.56mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 68.33mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Tab Thickness | 0.16inch |
| Termination | Standard |
| Tongue Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 325803-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.