
Female, straight, insulated terminal designed for crimp termination. Features copper body and contact with tin plating, and a yellow nylon insulation. Supports wire gauges from 10AWG to 12AWG with a maximum operating temperature of 105°C and a voltage rating of 300V. Dimensions include a 10.31mm depth and width, 18.71mm length, and 5.84mm insulation diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 32589 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Length | 18.71mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating | 300V |
| Width | 10.31mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32589 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.