
Power terminal, non-insulated, featuring a copper body with tin plating. Designed for standard termination, this free-hanging component offers a tin-plated copper contact. Operating temperature range spans from -55°C to 105°C. The terminal has a tongue thickness of 4.57mm and a length of 5.87 inches. Packaging includes 25 units per box.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 40.89mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.8701inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Standard |
| Tongue Thickness | 4.57mm |
| RoHS | Compliant |
