
Blue insulated spade tongue terminal for 14-16 AWG wire. Features a copper body with tin plating, offering a 600V voltage rating. Designed for crimp termination with a vinyl insulation material and insulated wire support. This loose piece component has a 19.43mm length and 7.54mm width, with a 4.34mm stud diameter. RoHS and ELV compliant.
TE Connectivity 326741 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Width | 7.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.