This terminal features a silver-plated copper construction with a maximum wire gauge of 22AWG and a minimum of 20AWG. It has two wire entries and is packaged in cartons of 1000 units. The terminal is lead-free and RoHS compliant, meeting ELV standards. It is not insulated and is not suitable for heavy-duty applications.
TE Connectivity 326745 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.49inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.105inch |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Silver |
| Plating Thickness | 12.7um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.