
Power Terminal, Crimp termination, Copper contact material with Tin plating. Features a 0.39-inch stud diameter and 3.81mm tongue thickness. Operates within a temperature range of -55°C to 105°C. Non-insulated, straight orientation, free-hanging mount. Supplied in a box of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 326804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.5902inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 3.81mm |
| Width | 32.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 326804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
