
Power terminal, non-insulated, featuring a copper body with tin plating. This straight orientation terminal offers a 0.562-inch stud diameter (M12) and a 4.06mm tongue thickness. Constructed from copper with tin plating, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The terminal mounts free hanging, has two holes, and a length of 4.4299 inches.
Sign in to ask questions about the TE Connectivity 327286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 327286 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.56mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.4299inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.