
Power Terminal, Copper, Tin Plated. Features a non-insulated, free-hanging mount with two holes and a standard termination. Body and contact material is copper with tin plating. Operating temperature range is -55°C to 105°C. Includes a 0.562-inch stud diameter (M12) and a 0.22-inch tongue thickness. Packaged in a box of 25 units.
TE Connectivity 327290 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 49.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.9701inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.