
The Ampower terminal is a copper terminal with a M12 stud size and a free hanging mount. It is suitable for operating temperatures between -55°C and 105°C. The terminal is compliant with ELV regulations and RoHS standards. It is available in a box packaging with 25 units per package.
Sign in to ask questions about the TE Connectivity 327292-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 327292-4 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 5.2299inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327292-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
