
Butt splice terminal, insulated, female gender, straight orientation. Features copper body and contact material with tin plating. Rated for 300V operating supply voltage and a maximum operating temperature of 105°C. Accommodates wire gauges from 10 to 12 AWG, with two wire entries. Constructed with a nylon insulation in yellow, offering a 0.085-inch inside diameter and 0.222-inch outside diameter.
TE Connectivity 327638 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.085inch |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.656inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Outside Diameter | 0.222inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
