
Heavy-duty, non-insulated female terminal for 16-14 AWG wire. Features a straight, free-hanging orientation with a 3/8-inch stud diameter (M10). Constructed from copper with tin plating on both body and contacts. Dimensions include a 32.28mm length, 19.05mm depth, and 1.27mm thickness. RoHS compliant.
TE Connectivity 327732 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 19.05mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 32.28mm |
| Manufacturer Series | 327732 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.27mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.