Insulated ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. This straight, free-hanging terminal has a nylon insulation with a 0.17-inch diameter. The component measures 0.809 inches in length with a 0.033-inch tab thickness and 0.809-inch tab width. It is RoHS compliant and supplied in a box of 1000 units.
Sign in to ask questions about the TE Connectivity 327748 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 327748 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.809inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Tab Thickness | 0.033inch |
| Tab Width | 0.809inch |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327748 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
