This cable mount terminal is made of copper with a non-insulated design. It has a stud diameter of 0.265inch and a stud size of M6. The terminal is available in a package quantity of 500 and is packaged as a loose piece. The plating is tin with a thickness of 2.54um.
Sign in to ask questions about the TE Connectivity 327905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 327905 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.4mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.0039inch |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 327905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.