
Female spade tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a 5.8974mm insulation diameter and nylon insulation material, offers a 300V AC voltage rating. Designed for free-hanging mounting, it has a 4.34mm stud diameter (M4) and a 1.281-inch length. Government qualified and RoHS compliant, it provides insulated wire support.
Sign in to ask questions about the TE Connectivity 327948 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 327948 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.8974mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.281inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Rectangular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327948 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
