
Non-insulated splice terminal featuring a copper contact material with nickel plating. This free-hanging terminal has a 2.98-inch length and a 0.328-inch stud diameter, compatible with M8 stud sizes. It offers a 75.69mm copper tab with nickel plating and a tin plating thickness of 2.54um. Designed for general use, this terminal is RoHS and ELV compliant.
TE Connectivity 328169 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.9799inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Rectangular |
| Tongue Thickness | 2.54mm |
| Wire Gauge (Max) | 60AWG |
| Wire Gauge (Min) | 50AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
