This non-insulated power terminal features a copper contact material with tin plating, designed for 4 AWG wire. It offers a stud diameter of 13.08mm (M12) and a tongue thickness of 0.08 inches. Operating within a temperature range of -55°C to 105°C, this free-hanging terminal is RoHS compliant and lead-free. The terminal has a length of 1.4799 inches and a single hole for termination.
Sign in to ask questions about the TE Connectivity 328178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 328178 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.4799inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.