
Insulated splice terminal for 18-22 AWG wire, featuring a copper body with tin plating and a nylon insulation in red. This female, straight-oriented component offers a 300V voltage rating and a crimp termination. Designed for single wire entry, it measures 11.3mm in length with a 5.33mm diameter and depth. This product is RoHS and ELV compliant, supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 328307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 328307 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.33mm |
| Diameter | 5.33mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.124inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.303mm |
| Material | Copper |
| Mount | Wire |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
