
Insulated splice terminal for 14-16AWG wire, featuring a straight, female, single-entry design. Constructed from tin-plated copper for both body and contact material, this blue component offers a 300V voltage rating. Its nylon insulation provides a 0.149-inch insulation diameter and a 0.235-inch outside diameter, with a total length of 11.303mm. This lead-free, RoHS-compliant splice terminal is supplied as a loose piece in a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 328308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 328308 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.97mm |
| Gender | Female |
| Government Qualified | Yes |
| Inside Diameter | 0.9inch |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.149inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.303mm |
| Material | Copper |
| Mount | Wire |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Outside Diameter | 0.235inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
