Female, insulated, straight, free-hanging terminal with a red nylon insulation. Features a copper body and contact, both plated with tin. Designed for crimp termination, it supports insulated wire with a maximum operating temperature of 105°C and a voltage rating of 300V AC. Accommodates wire gauges from 16 to 22 AWG, with a wire/cable diameter of 3.56mm.
TE Connectivity 32837 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.74mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14mm |
| Insulation Material | Nylon |
| Length | 22.25mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.