
Rectangular tongue terminal featuring copper body and contact material with tin plating. Designed for 16-22AWG wire, it offers insulated wire support and a non-insulated design with a 0.14-inch insulation diameter. This component has a 19.96mm length, 0.79mm tongue thickness, and a 3.35mm stud diameter (M3 stud size). It is RoHS compliant and ELV compliant, supplied in loose piece packaging with a quantity of 1000.
Sign in to ask questions about the TE Connectivity 328500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 328500 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 19.96mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 3.35mm |
| Stud Size | M3 |
| Termination | Rectangular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
