
This terminal is made of copper with a tin contact plating and features an insulated vinyl coating. It has a diameter of 7.92mm and a thickness of 0.04inch. The terminal is not lead-free and is not compliant with RoHS regulations. It is available in a package quantity of 100 and is packaged as a loose piece.
Sign in to ask questions about the TE Connectivity 328525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 328525 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.377inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.702inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 7.92mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 14.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 328525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
