
Heavy-duty, insulated spade tongue terminal for 14-16AWG wire. Features copper body and contact with tin plating for enhanced conductivity and corrosion resistance. Nylon insulation provides electrical protection up to 300V AC, with a 0.22-inch insulation diameter. This free-hanging terminal offers insulated wire support and a circular termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 329391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.432inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.0038mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.219mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.22inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.