Red spade tongue terminal for 8AWG wire, featuring a copper contact with gold plating for superior conductivity. PTFE insulation provides a 0.255-inch insulation diameter and supports insulated wire. This free-hanging terminal has a 5mm stud diameter, 1.22mm tongue thickness, and a total length of 39.62mm. RoHS compliant and ELV compliant, it is supplied as a loose piece in a 100-piece package.
TE Connectivity 329580 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.255inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 39.62mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.