Barrel Terminal 10-12AWG Copper 27.12mm Nickel Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 330716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Solistrand, Termi-Foil |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.