
Heavy-duty, non-insulated ring tongue terminal for 8AWG copper wire. Features a tin-plated copper contact for reliable conductivity and a 24.1mm length with a 0.265-inch stud diameter (M6). Designed for free-hanging mounting with a circular termination and 0.04-inch tongue thickness. Compliant with ELV and RoHS standards.
TE Connectivity 330968 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.385inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.04inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
