This through hole RF connector features a straight adapter style with gold contact plating and an impedance of 50 ohms. It is designed for use up to a maximum frequency of 1 GHz and is compliant with ELV standards. The connector is lead free and RoHS compliant, and is packaged in bulk quantities of 500. It is suitable for use in applications where a vertical PCB mounting orientation is required.
TE Connectivity 331899 technical specifications.
| Adapter Style | Straight |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 331899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
