Proto Board Adapter SMT TO-263AB
TE Connectivity 33213 technical specifications.
| Contact Material | Copper |
| Height | 28.6mm |
| Lead Free | Lead Free |
| Material | Glass |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Thickness | 787um |
| Width | 21.6mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.