
Straight panel mount RF adapter featuring female-female twin BNC connectors. Constructed with a brass body plated in silver, and a PTFE dielectric. Center contacts are copper with silver plating. Designed for panel or bulkhead mounting with a maximum operating temperature of 85°C and a minimum of -55°C. Panel thickness compatibility up to 0.125 inches.
Sign in to ask questions about the TE Connectivity 332215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 332215 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 125 |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 35.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Panel Thickness | 0.125inch |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 332215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
