
This straight, male RF coaxial connector features a brass body with silver plating and a silver-plated center contact. Designed for cable mounting with a free-hanging configuration, it utilizes a PTFE dielectric and polypropylene insulation. The connector supports a voltage rating of 500V and offers a mating cycle of 200. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity 332225 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 33.73mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 332225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
