
Straight panel mount RF coaxial connector featuring a 50 Ohm impedance and silver-plated brass body with a silver-plated copper center contact. Utilizes a PTFE dielectric and offers a 500V voltage rating with 200 mating cycles. Designed for crimp termination, this male connector has a standard polarity and a silver housing.
TE Connectivity 332342 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Mating Cycles | 200 |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 332342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.