
Ring tongue terminal for 20-22AWG wire, featuring a copper construction with gold plating for enhanced conductivity. This female, insulated terminal utilizes a PTFE insulation material with a 0.1-inch insulation diameter and a 2.54mm wire/cable diameter. It offers a 0.84-inch length, 0.025-inch tongue thickness, and accommodates an M4 stud size with a 4.34mm stud diameter. Rated for 300V AC, this RoHS compliant component is supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 332434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 332434 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.1inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.84inch |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 332 |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | SOLDERLESS |
| Tongue Thickness | 0.025inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 332434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.