
Ring tongue terminal for 16-18 AWG wire, featuring a copper body with gold plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a PTFE insulation material, offers a voltage rating of 300V AC and a maximum wire/cable diameter of 3.43mm. Designed for high-temperature applications, it has a stud diameter of 3.68mm (M3.5) and a tongue thickness of 0.79mm. The terminal is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 332453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 332453 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.54mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 20.24mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 332453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
