
Ring tongue terminal for 16-18 AWG wire, featuring a copper contact with gold plating over nickel for enhanced conductivity. This insulated terminal, with a PTFE insulation material and a 0.135-inch insulation diameter, offers high-temperature performance and insulated wire support. Designed for free-hanging mounting, it has a stud diameter of 4.34mm (M4) and a voltage rating of 300V AC. The terminal measures 21.44mm in length with a 0.79mm tongue thickness, packaged in a box of 1000 units.
Sign in to ask questions about the TE Connectivity 332454 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 332454 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 21.44mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 332454 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.