
General purpose ring tongue terminal for 10-12 AWG wire. Features a copper body with tin plating, offering a maximum operating temperature of 170°C. This non-insulated, female terminal has a straight orientation and a 5mm stud diameter suitable for M5 studs. Designed for crimp termination, it is RoHS and ELV compliant.
TE Connectivity 33457 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 197 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Diameter | 5mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
